Low

MAX3221CPWR - 

RS232 Transceiver IC, 1 Driver, 250 Kbps, 4.5 V to 5.5 V, TSSOP-16

MAX3221CPWR - RS232 Transceiver IC, 1 Driver, 250 Kbps, 4.5 V to 5.5 V, TSSOP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX3221CPWR
Newark Part No.:
75C0980
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX3221CPWR is a RS-232 Line Driver and Receiver with dedicated enable pin and a dual charge-pump circuit and ±15kV ESD protection pin to pin (serial-port connection pins, including GND). The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/μs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The automatic power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled and the supply current is reduced to 1µA.
  • Alternative high-speed pin-compatible device (1Mbps) for SNx5C3221
  • Automatic power-down feature automatically disables drivers for power savings
  • Green product and no Sb/Br

Applications

Clock & Timing

Product Information

:
RS232 Transceiver
:
RS232
:
1Drivers
:
1Receivers
:
4.5V
:
5.5V
:
TSSOP
:
16Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 1 Driver, TSSOP-16

2,000 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 1 Driver, 250 Kbps, 4.5 V to 5.5 V, TSSOP-16

491 in stock
Add

TEXAS INSTRUMENTS

Transceiver RS232, 4.5V-5.5V supply, TSSOP-16

4,000 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 3V-5.5V supply, 1 Driver, TSSOP-16

849 in stock

Each (Supplied on Cut Tape)

1+ $3.98 10+ $3.75 25+ $3.00 50+ $2.85 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

552 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$1.68 $ 1.68
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.68
10 + $1.43
25 + $1.33
50 + $1.24
100 + $1.14
250 + $1.07
500 + $0.996
1000 + $0.826
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.