Low

TEXAS INSTRUMENTS  MAX3221CPWE4  RS-232 LINE DRIVER/RECEIVER, 3221

TEXAS INSTRUMENTS MAX3221CPWE4
Manufacturer Part No:
MAX3221CPWE4
Newark Part No.:
86K8568
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
Line
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver RS232, 4.5V-5.5V supply, TSSOP-16

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2000+ $0.765 Promotional price 4000+ $0.765 Promotional price 10000+ $0.765 Promotional price

Buy

3V to 5.5V Single-Channel RS-232 Line Driver/Receiver, TSSOP-16

TEXAS INSTRUMENTS

0

Price for: Each

100+ $1.51 500+ $1.32 1000+ $1.08 2500+ $1.01 More pricing

Buy

3V to 5.5V Single-Channel RS-232 Line Driver/Receiver, TSSOP-16

TEXAS INSTRUMENTS

215 in stock

Price for: Each

1+ $2.06 10+ $1.75 100+ $1.41 500+ $1.23 More pricing

Buy

IC, RS232 3V-5.5V DRVR 16-SSOP

TEXAS INSTRUMENTS

208:  in stock

Price for: Each

1+ $2.32 10+ $1.98 100+ $1.60 500+ $1.39 More pricing

Buy

Transceiver RS232, 3V-5.5V supply, 1 Driver, TSSOP-16

MAXIM INTEGRATED PRODUCTS

1,624:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.18 10+ $3.93 25+ $3.16 50+ $3.00 More pricing

Buy

IC, RS232 3V-5.5V DRVR 16-TSSOP

TEXAS INSTRUMENTS

273:  in stock

Price for: Each

1+ $1.74 10+ $1.49 100+ $1.20 500+ $1.04 More pricing

Buy

IC, DRVR/RCVR RS232 1CH 16-TSSOP

TEXAS INSTRUMENTS

19:  in stock

Price for: Each

1+ $2.05 10+ $1.75 100+ $1.41 500+ $1.23 More pricing

Buy

IC, RS232 3V-5.5V DRVR 16-SSOP

TEXAS INSTRUMENTS

400:  in stock

Price for: Each

1+ $2.57 10+ $2.19 100+ $1.76 500+ $1.54 More pricing

Buy

RS-232 LINE DRIVER/RECEIVER, 3221

TEXAS INSTRUMENTS

1,918:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.06 10+ $1.82 25+ $1.69 50+ $1.64 More pricing

Buy

TRANSCEIVER, RS-232, 3V - 5V, 3221

MAXIM INTEGRATED PRODUCTS

293:  in stock

Price for: Each

1+ $3.19 10+ $3.04 25+ $2.85 50+ $2.75

Buy

Associated Products

Similar Products