Low

TEXAS INSTRUMENTS  MAX3221CDBE4  RS-232 LINE DRIVER/RECEIVER, 3221

TEXAS INSTRUMENTS MAX3221CDBE4
Manufacturer Part No:
MAX3221CDBE4
Newark Part No.:
97K4196
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

2000+ $0.871 4000+ $0.845 10000+ $0.813

Buy

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

TEXAS INSTRUMENTS

509 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.88 10+ $1.63 100+ $1.30 500+ $1.14 More pricing

Buy

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.871 4000+ $0.845 10000+ $0.813

Buy

RS-232 LINE DRIVER/RECEIVER, 3221

TEXAS INSTRUMENTS

827:  in stock

Price for: Each

1+ $2.57 10+ $2.19 100+ $1.76 500+ $1.54 More pricing

Buy

IC, RS232 3V-5.5V DRVR 16-SSOP

TEXAS INSTRUMENTS

273:  in stock

Price for: Each

1+ $2.40 10+ $2.05 100+ $1.65 500+ $1.43 More pricing

Buy

RS232 Transceiver IC, 1 Driver, 250 Kbps, 3 V to 5.5 V, SSOP-16

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.792

Buy

IC, RS232 3V-5.5V DRVR 16-TSSOP

TEXAS INSTRUMENTS

419:  in stock

Price for: Each

1+ $1.74 10+ $1.49 100+ $1.20 500+ $1.04 More pricing

Buy

IC, DRVR/RCVR RS232 1CH 16-TSSOP

TEXAS INSTRUMENTS

244:  in stock

Price for: Each

1+ $2.05 10+ $1.75 100+ $1.41 500+ $1.23 More pricing

Buy

IC, RS232 3V-5.5V DRVR 16-SSOP

TEXAS INSTRUMENTS

402:  in stock

Price for: Each

1+ $2.57 10+ $2.19 100+ $1.76 500+ $1.54 More pricing

Buy

Transceiver, RS232, 3V-5.5V supply, 1 Driver, SSOP-16

MAXIM INTEGRATED PRODUCTS

743:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $4.31 10+ $4.06 25+ $3.26 50+ $3.09 More pricing

Buy

Associated Products