Low

MAX232N - 

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

MAX232N - RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX232N
Newark Part No.:
59K8220
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX232N is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. These receivers have a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver, and voltage generator functions are available as cells in the Texas Instruments LinASIC library.
  • Operates from a single 5V power supply with 1μF charge pump capacitors
  • Operates up to 120kbit/s
  • Two drivers and two receivers
  • ±30V input levels
  • Low supply current: 8mA typ.

Applications

Consumer Electronics, Industrial, Multimedia, Wireless

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

INTERSIL

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

673 in stock
Add

TEXAS INSTRUMENTS

IC, TRANSCEIVER, 5V

3,052 in stock
Add

TEXAS INSTRUMENTS

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

106 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

741 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

414 in stock
Add

EXAR

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

469 in stock
Add

ANALOG DEVICES

CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

188 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,578 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.18 $ 1.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.18
10 + $1.00
100 + $0.768
500 + $0.679
1000 + $0.536
2500 + $0.475
10000 + $0.457
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TEXAS INSTRUMENTS - MAX232N - DRIVER/RECEIVER, RS232, 120KBPS, 5V, DIP 5 5 1 1
Max232N IS is getting harder to find Through hole components and pricing for the ones that are available are getting pricier April 9, 2015
  • 2015-06-11T15:22:06.885-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_59K8220, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.