Low

MAX232INE4 - 

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, DIP-16

MAX232INE4 - RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX232INE4
Newark Part No.:
37K0568
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

123 in stock
Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, DIP16, 232

193 in stock
Add

INTERSIL

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

1,217 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

801 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

416 in stock
Add

ANALOG DEVICES

CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

188 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.738 $ 0.74
Price for:
Each
Multiple: 25 Minimum: 650
Quantity Price
650 + $0.738
1000 + $0.582
2500 + $0.505
10000 + $0.485
25000 + $0.485
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.