Low

TEXAS INSTRUMENTS  MAX232EIN  RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

TEXAS INSTRUMENTS MAX232EIN
Manufacturer Part No:
MAX232EIN
Newark Part No.:
02M3668
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MAX232EIN is a RS-232 dual Driver/Receiver includes a capacitive voltage generator to supply TIA/RS-232-F voltage levels from a single 5V supply. Each receiver converts TIA/RS-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of...
  • Operates up to 250kbps
  • 1µF Charge-pump capacitor
  • ±30V Input level
  • 8mA Typical low supply current
  • 300Ω at ±2V (VO) Output resistance

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices;
  • Communications & Networking;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TRANSCEIVER, RS232, 250KBPS, 5V, DIP-16

TEXAS INSTRUMENTS

424:  in stock

Price for: Each

1+ $1.59 10+ $1.36 100+ $1.05 500+ $0.923 More pricing

Buy

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

TEXAS INSTRUMENTS

3,322 in stock

Price for: Each

1+ $1.08 10+ $0.921 100+ $0.71 500+ $0.627 More pricing

Buy

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

INTERSIL

2,724 in stock

Price for: Each

1+ $0.746 Promotional price 10+ $0.746 Promotional price 100+ $0.684 Promotional price 500+ $0.631 Promotional price More pricing

Buy

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

TEXAS INSTRUMENTS

388 in stock

Price for: Each

1+ $1.08 10+ $0.921 100+ $0.71 500+ $0.627 More pricing

Buy

+5V RS232 Transceivers 2 Driver, 2 Receiver, 4.5V-5.5V supply, DIP-16

EXAR

348 in stock

Price for: Each

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 More pricing

Buy

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

TEXAS INSTRUMENTS

113 in stock

Price for: Each

1+ $1.36 10+ $1.16 100+ $0.895 500+ $0.791 More pricing

Buy

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

ANALOG DEVICES

107 in stock

Price for: Each

1+ $2.53 10+ $2.29 100+ $1.84 500+ $1.43 More pricing

Buy

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

ANALOG DEVICES

73 in stock

Price for: Each

1+ $2.53 10+ $2.29 100+ $1.84 500+ $1.43 More pricing

Buy

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

EXAR

290 in stock

Price for: Each

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 More pricing

Buy

CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

ANALOG DEVICES

181 in stock

Price for: Each

1+ $1.66 Promotional price 10+ $1.52 Promotional price 100+ $1.40 Promotional price 500+ $1.40 Promotional price More pricing

Buy

Associated Products