Low

MAX232ECN - 

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

MAX232ECN - RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

The actual product may differ from image shown

Manufacturer Part No:
MAX232ECN
Newark Part No.:
02M3654
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX232ECN is a Dual Driver/Receiver that includes a capacitive voltage generator to supply TIA/RS-232-F voltage levels from a single 5V supply. Each receiver converts TIA/RS-232-F inputs to 5V TTL/CMOS levels. This receiver has a typical threshold of 1.3V, a typical hysteresis of 0.5V and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/RS-232-F levels. The driver, receiver and voltage-generator functions are available as cells in the Texas Instruments LinASIC library.
  • Operates from a single 5V power supply
  • With 1.0µF charge-pump capacitors
  • Operates up to 250kbps
  • Two drivers and two receivers
  • ESD protection for RS-232 bus pins
  • Meets or exceeds TIA/RS-232-F and ITU recommendation V.28
  • ±30V Input levels
  • 300Ω Output resistance
  • ±10mA Short-circuit output current
  • 200μA Short-circuit input current

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
448 in stock

Each

1+ $1.61 10+ $1.37 100+ $1.10 500+ $0.956 1000+ $0.792 2500+ $0.738 5000+ $0.71 More Less

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

624 in stock

Each

1+ $1.71 10+ $1.45 100+ $1.16 500+ $1.02 1000+ $0.84 2500+ $0.782 5000+ $0.753 More Less

3,253 in stock

Each

1+ $1.18 10+ $1.00 100+ $0.768 500+ $0.679 1000+ $0.572 2500+ $0.54 10000+ $0.531 More Less

TEXAS INSTRUMENTS

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, DIP-16

430 in stock

Each

1+ $1.28 10+ $1.09 100+ $0.835 500+ $0.738 1000+ $0.61 2500+ $0.576 10000+ $0.566 More Less

INTERSIL

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

843 in stock

Each

1+ $1.35 10+ $1.15 100+ $0.882 500+ $0.78 1000+ $0.615 2500+ $0.546 10000+ $0.525 More Less

EXAR

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

264 in stock

Each

1+ $0.94 10+ $0.838 100+ $0.662 500+ $0.514 1000+ $0.355 2500+ $0.35 More Less

ANALOG DEVICES

Low Power, +5V CMOS RS-232 120kBPS Transceiver with 2 Drivers & 2 Receivers, DIP-20

98 in stock

Each

1+ $5.77 10+ $5.19 25+ $4.88 50+ $4.59 100+ $4.35 250+ $4.09 500+ $3.72 More Less

0

Each

2500+ $0.572 10000+ $0.551 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

401 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$1.61 $ 1.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.61
10 + $1.37
100 + $1.10
500 + $0.956
1000 + $0.792
2500 + $0.738
5000 + $0.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of DIP socket which can be used to mount RS-232 transceiver (part number MAX232ECN)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is a 16 pin DIP IC, so the suggested part number for socket which can be used to mount this IC is 2227MC-16-03-09-F1 from Multicomp.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:12.374-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_02M3654, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.