Low

MAX232D - 

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

MAX232D - RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MAX232D
Newark Part No.:
35K4719
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX232D is a dual driver/receiver that includes a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5V supply. Each receiver converts TIA/EIA-232-F inputs to 5V TTL/CMOS levels. These receivers have a typical threshold of 1.3V, a typical hysteresis of 0.5V, and can accept ±30V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels. The driver, receiver, and voltage generator functions are available as cells in the Texas Instruments LinASIC library.
  • Operates from a single 5V power supply with 1μF charge pump capacitors
  • Operates up to 120kbit/s
  • Two drivers and two receivers
  • ±30V input levels
  • Low supply current: 8mA typ.

Applications

Consumer Electronics, Industrial, Multimedia, Wireless

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

1,918 in stock

Each

1+ $1.23 10+ $1.05 100+ $0.802 500+ $0.709 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

2,073 in stock

Each (Supplied on Cut Tape)

1+ $5.27 10+ $4.97 25+ $3.97 50+ $3.77 More Pricing...

Add

EXAR

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

77 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

4,422 in stock

Each (Supplied on Cut Tape)

1+ $7.32 10+ $6.90 25+ $5.52 50+ $5.24 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $4.50 10+ $4.24 25+ $3.39 50+ $3.22 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

DUAL TRANSCEIVER, SMD, SOIC16, 232

274 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

349 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$1.23 $ 1.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.23
10 + $1.05
100 + $0.802
500 + $0.709
1000 + $0.591
2500 + $0.558
10000 + $0.548
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.