Low

MAX222IDW - 

RS232 Transceiver IC, 2 Drivers, 200 Kbps, 4.5 V to 5.5 V, SOIC-18

MAX222IDW - RS232 Transceiver IC, 2 Drivers, 200 Kbps, 4.5 V to 5.5 V, SOIC-18

The actual product may differ from image shown

Manufacturer Part No:
MAX222IDW
Newark Part No.:
90H2154
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
18Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2000+ $1.37 4000+ $1.32 10000+ $1.27

Add

MAXIM INTEGRATED PRODUCTS

TRANSCEIVER DUAL RS232, SMD, SOIC18

8 in stock

Each

1+ $3.29 10+ $3.13 25+ $2.93 50+ $2.88 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, DUAL, RS232, 18SOIC

60 in stock

Each

1+ $3.81 10+ $3.73 50+ $3.64 1000+ $3.56

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.34 $ 2.34
Price for:
Each
Multiple: 40 Minimum: 240
Quantity Price
240 + $2.34
500 + $2.03
1000 + $1.67
2500 + $1.56
5000 + $1.51
10000 + $1.45
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.