Low

MAX202IDG4 - 

LINE DRIVER/RECEIVER, 5V, ESD, 202

MAX202IDG4 - LINE DRIVER/RECEIVER, 5V, ESD, 202

The actual product may differ from image shown

Manufacturer Part No:
MAX202IDG4
Newark Part No.:
61M7649
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, SOIC-16

640 in stock
Add

INTERSIL

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, SOIC-16

1,954 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

5 in stock

Each (Supplied on Cut Tape)

1+ $5.24 10+ $4.95 25+ $3.96 50+ $3.76 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

5 in stock

Each (Supplied on Cut Tape)

1+ $5.90 10+ $5.57 25+ $4.45 50+ $4.23 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

IC, TRANSCEIVER, SMD, SOIC16, 202

5 in stock
Add

TEXAS INSTRUMENTS

IC, DVR/RCVR RS232 ESD DL 16SOIC

241 in stock
Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

232 in stock

Each (Supplied on Cut Tape)

1+ $4.49 10+ $4.23 25+ $3.39 50+ $3.22 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, NSOIC-16

1,029 in stock

Each (Supplied on Cut Tape)

1+ $7.43 10+ $7.01 25+ $5.61 50+ $5.33 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,637 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 7/2/18
$1.64 $ 1.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.64
10 + $1.40
25 + $1.29
50 + $1.18
100 + $1.07
250 + $1.01
500 + $0.945
1000 + $0.746
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.