TEXAS INSTRUMENTS  LT1009ILP  Voltage Reference, Precision, Shunt, LT1009 Series, 2.5V, TO-92-3


Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Product Range

  • Back to top

    Product Specifications, Documents & More

    • Initial Accuracy: 0.2%
    • MSL: -
    • No. of Pins: 3
    • Operating Temperature Max: 85°C
    • Operating Temperature Min: -40°C
    • Packaging: Each
    • Product Range: LT1009 Series
    • Reference Voltage: 2.5V
    • Reference Voltage Tolerance: 5mV
    • SVHC: No SVHC (15-Jun-2015)
    • Temperature Coefficient: ± 20ppm/°C
    • Voltage Reference Case Style: TO-92

    Find similar products  grouped by common attribute


    Availability:  0

      More stock available week commencing 1/11/16

    Non-Cancelable / Non Returnable

    Price for: Each 1

    Minimum order quantity: 1000

    Order multiple quantity: 1000

    Price: $0.58 $0.58



    Quantity List Price
    1000 - 2499 $0.58
    2500 - 4999 $0.503
    5000 - 9999 $0.496
    10000+ $0.492

    Legislation and Environmental

    • Moisture Sensitivity Level: -
    • RoHS Compliant: No
    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews

    Customer Q&A Exchange


    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.


    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
    Back to top

    Customers Also Bought