Low

LT1009CDR - 

Voltage Reference, Precision, Shunt - Fixed, LT1009 Series, 2.5V, SOIC-8

LT1009CDR - Voltage Reference, Precision, Shunt - Fixed, LT1009 Series, 2.5V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LT1009CDR
Newark Part No.:
75C0924
Product Range
LT1009 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1009 series precision-trimmed Shunt Regulator features low dynamic impedance and a wide operating current range. The reference tolerance is achieved by on-chip trimming, which minimizes the initial voltage tolerance and the temperature coefficient, αVZ. Although the LT1009 needs no adjustments, a third terminal (ADJ) allows the reference voltage to be adjusted ±5% to eliminate system errors. In many applications, the LT1009 can be used as a terminal-for-terminal replacement for the LM136-2.5, which eliminates the external trim network. The LT1009 uses include 5V system references, 8-bit analog-to-digital converter (ADC) and digital-to-analog converter (DAC) references and power-supply monitors. The device also can be used in applications such as digital voltmeters and current-loop measurement and control systems.
  • Excellent temperature stability
  • Wide operating current range
  • Directly interchangeable with LM136
  • 0.6Ω Maximum dynamic impedance

Applications

Signal Processing, Power Management

Product Information

:
Shunt - Fixed
:
LT1009 Series
:
2.5V
:
0.2%
:
± 15ppm/°C
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.499 5000+ $0.474 10000+ $0.453 15000+ $0.441 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

347 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$1.09 $ 1.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.09
10 + $0.927
25 + $0.855
50 + $0.784
100 + $0.712
250 + $0.671
500 + $0.629
1000 + $0.497
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.