Low

LP5951MF-3.3/NOPB - 

LDO Voltage Regulator, Adjustable, 1.8V to 5.5V in, 200mV drop, 1.3V to 3.7V/150mA out, SOT-23-5

LP5951MF-3.3/NOPB - LDO Voltage Regulator, Adjustable, 1.8V to 5.5V in, 200mV drop, 1.3V to 3.7V/150mA out, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP5951MF-3.3/NOPB
Newark Part No.:
28X3631
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP5951MF-3.3/NOPB is a micro-power low-dropout CMOS Voltage Regulator designed to meet the requirements of portable battery-powered systems providing a regulated output voltage and low quiescent current. When switched to shutdown mode via a logic signal at the Enable (EN) pin, the power consumption is reduced to virtually zero. The LP5951 is designed to be stable with small 1µF ceramic capacitors. The device also features internal protection against short-circuit currents and overtemperature conditions. The device is available in fixed output voltages in the range of 1.3 to 3.7V.
  • Thermal overload and short-circuit protection
  • ±2mV Typical excellent line transient response
  • -60dB at 1kHz Typical excellent PSRR
  • 29µA Typical low quiescent current
  • 30µs Typical fast turn-ON time
  • <1nA Typical quiescent current in shutdown
  • 150mA Ensured output current
  • 0.4/0.9V Logic controlled enable
  • 50mVpp Typical Good load transient response
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices

Product Information

:
Adjustable
:
1.8V
:
5.5V
:
-
:
1.3V
:
3.7V
:
150mA
:
200mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 1.8V to 5.5V in, 200mV drop, 1.3V to 3.7V/150mA out, SOT-23-5

300 in stock

Each (Supplied on Cut Tape)

1+ $0.75 10+ $0.62 25+ $0.547 50+ $0.473 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/23/18

Contact me when back in stock

Alternatives Available

13M2085 - LDO Voltage Regulator, Adjustable, 1.8V to 5.5V in, 200mV drop, 1.3V to 3.7V/150mA out, SOT-23-5

31M5550 - IC, V REG, LDO, 150MA, SMD, SOT23-5

$0.305 $ 0.30
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.305
2000 + $0.29
4000 + $0.28
6000 + $0.27
10000 + $0.26
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.