Low

TEXAS INSTRUMENTS  LP5900TL-3.0/NOPB  Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 3Vout, 150mAout, DSBGA-4

TEXAS INSTRUMENTS LP5900TL-3.0/NOPB
Manufacturer Part No:
LP5900TL-3.0/NOPB
Newark Part No.:
28X3630
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LP5900TL-3.0/NOPB is a 3V fixed output ultra-low-noise Linear Regulator capable of supplying 150mA output current. Designed to meet the requirements of RF/analog circuits, the device provides low noise, high PSRR, low quiescent current and low line tra...
  • Stable with 0.47µF Ceramic input and output capacitors
  • No noise bypass capacitor required
  • Logic controlled enable
  • Thermal-overload and short-circuit protection
  • 6.5µVrms Low output voltage noise
  • 75dB PSRR at 1kHz
  • ±2% Output voltage tolerance
  • <1µA Virtually zero IQ (Disabled)
  • 25µA Very low IQ (Enabled)
  • 150µs Start-up time
  • Green product and no Sb/Br

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
80mV
LDO Regulator Case Style:
DSBGA
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3V 150mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Communications & Networking;
  • Wireless;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 80mV Dropout, 3Vout, 150mAout, DSBGA-4

TEXAS INSTRUMENTS

30 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.783 10+ $0.655 100+ $0.431

Buy
LP5900TLX-3.0/NOPB

Ultra Low Noise, 150mA Linear Regulator

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.243 9000+ $0.233 24000+ $0.225

Buy

Associated Products