Low

TEXAS INSTRUMENTS  LP3991TL-1.2  V REG, LDO, 300MA 1.2V, MICRO SMD-4

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 75mV
  • Input Voltage Max: 4V
  • Input Voltage Min: 1.65V
  • LDO Regulator Case Style: DSBGA
  • MSL: -
  • No. of Pins: 4
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 300mA
  • Output Voltage Nom.: 1.2V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  9

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/30/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.661

Buy

Price

Quantity List Price
1 - 9 $0.661
10 - 99 $0.526
100 - 999 $0.392
1000+ $0.272

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought