Low

TEXAS INSTRUMENTS  LP3985IM5-5.0/NOPB  Fixed LDO Voltage Regulator, 2.5V to 6V, 100mV Dropout, 5Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP3985IM5-5.0/NOPB
Manufacturer Part No:
LP3985IM5-5.0/NOPB
Newark Part No.:
28X3624
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LP3985IM5-5.0/NOPB is a 5V fixed output low-noise ultra-low-dropout (LDO) CMOS Linear Regulator. The device performance is optimized for battery-powered systems to deliver ultra-low noise, extremely low-dropout (LDO) voltage and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the battery life. The device is stable with a small 1µF ±30% ceramic or high-quality tantalum output capacitor. An optional external bypass capacitor reduces the output noise without slowing down the load transient response. Fast startup time is achieved by utilizing an internal power-ON circuit that actively pre-charges the bypass capacitor. Power supply rejection is better than 50dB at low frequencies and starts to roll off at 1kHz. High power supply rejection is maintained down to low input voltage levels common to battery operated circuits.
  • 50dB PSRR at 1kHz at VIN = VOUT + 0.2V
  • ≤1.5µA Quiescent current when shut down
  • 200µs (typical) Fast turn-ON time
  • 30µVrms Output noise over 10Hz to 100kHz
  • Logic controlled enable
  • Stable with ceramic and high-quality tantalum capacitors
  • Fast turn-on
  • Thermal shutdown and short-circuit current limit
  • Green product and no Sb/Br

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Output Voltage Min:
Input Voltage Max:
6V
Output Voltage Max:
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
100mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
5V 150mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.5V to 6V, 100mV Dropout, 5Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

207 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.57 10+ $0.475 100+ $0.309

Buy

Fixed LDO Voltage Regulator, 2.5V to 6V, 60mV Dropout, 5Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

1,503:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.527 10+ $0.439 100+ $0.286

Buy

Fixed LDO Voltage Regulator, 2.5V to 6V, 100mV Dropout, 5Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.276 5000+ $0.274 10000+ $0.264 25000+ $0.255

Buy

Associated Products