Low

LP3985IM5-3.0/NOPB - 

Fixed LDO Voltage Regulator, 2.5V to 6V, 60mV Dropout, 3Vout, 150mAout, SOT-23-5

LP3985IM5-3.0/NOPB - Fixed LDO Voltage Regulator, 2.5V to 6V, 60mV Dropout, 3Vout, 150mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP3985IM5-3.0/NOPB
Newark Part No.:
28X3622
Product Range
3V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP3985IM5-3.0/NOPB is a 3V fixed output low-noise ultra-low-dropout (LDO) CMOS Linear Regulator. The device performance is optimized for battery-powered systems to deliver ultra-low noise, extremely low-dropout (LDO) voltage and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the battery life. The device is stable with a small 1µF ±30% ceramic or high-quality tantalum output capacitor. An optional external bypass capacitor reduces the output noise without slowing down the load transient response. Fast startup time is achieved by utilizing an internal power-ON circuit that actively pre-charges the bypass capacitor. Power supply rejection is better than 50dB at low frequencies and starts to roll off at 1kHz. High power supply rejection is maintained down to low input voltage levels common to battery operated circuits.
  • 50dB PSRR at 1kHz at VIN = VOUT + 0.2V
  • ≤1.5µA Quiescent current when shut down
  • 200µs (typical) Fast turn-ON time
  • 30µVrms Output noise over 10Hz to 100kHz
  • Logic controlled enable
  • Stable with ceramic and high-quality tantalum capacitors
  • Fast turn-on
  • Thermal shutdown and short-circuit current limit
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Power Management

Product Information

:
Fixed
:
2.5V
:
6V
:
3V
:
-
:
-
:
150mA
:
60mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.5V to 6V, 60mV Dropout, 3Vout, 150mAout, SOT-23-5

926 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.26 9000+ $0.25 24000+ $0.241

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.26 $ 0.26
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.26
2000 + $0.247
4000 + $0.239
6000 + $0.23
10000 + $0.221
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.