Low

LP3982IMM-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 3.3Vout, 300mAout, VSSOP-8

LP3982IMM-3.3/NOPB - Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 3.3Vout, 300mAout, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
LP3982IMM-3.3/NOPB
Newark Part No.:
28X3620
Product Range
3.3V 300mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP3982IMM-3.3/NOPB is a 3.3V fixed output low-dropout (LDO) CMOS Linear Regulator deliver 300mA of output current. The device suits battery-powered applications because of its shutdown mode, low quiescent current and LDO voltage. The low-dropout (LDO) voltage allows for more utilization of a battery's available energy by operating closer to its end-of-life voltage. The LP3982 device's PMOS output transistor consumes relatively no drive current compared to PNP LDO regulators. This PMOS regulator is stable with small ceramic capacitive loads (2.2μF typical). These devices also include regulation fault detection, a bandgap voltage reference, constant current limiting and thermal-overload protection.
  • 90μA Quiescent current
  • 1nA Shutdown mode
  • 60dB PSRR
  • 120μs Turn-ON time
  • 37μVrms Output voltage noise (10Hz to 100kHz)
  • Overtemperature and overcurrent protection
  • ±2% Output voltage tolerance
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Wireless, Power Management

Product Information

:
Fixed
:
2.5V
:
6V
:
3.3V
:
-
:
-
:
300mA
:
120mV
:
VSSOP
:
8Pins
:
-40°C
:
85°C
:
Tape & Reel
:
3.3V 300mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 3.3Vout, 300mAout, VSSOP-8

1,994 in stock
Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 3.3Vout, 300mAout, VSSOP-8

1,612 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,000 Further stock expected to ship on Jun 25, 2018

More stock available week commencing 7/23/18

Contact me when back in stock

Alternatives Available

41K7927 - Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 3.3Vout, 300mAout, VSSOP-8

87X5863 - Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 3.3Vout, 300mAout, VSSOP-8

97K3766 - Fixed LDO Voltage Regulator, 2.5V to 6V, 120mV Dropout, 3.3Vout, 300mAout, VSSOP-8

View all alternatives / recommendations
$0.269 $ 0.27
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.269
2000 + $0.256
4000 + $0.247
6000 + $0.238
10000 + $0.229
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.