Low

TEXAS INSTRUMENTS  LP3965ES-2.5/NOPB  Fixed LDO Voltage Regulator, 2.5V to 7V, 380mV Dropout, 2.5Vout, 1.5Aout, TO-263-5

TEXAS INSTRUMENTS LP3965ES-2.5/NOPB
Manufacturer Part No:
LP3965ES-2.5/NOPB
Newark Part No.:
41K7854
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.5V
Output Voltage Min:
Input Voltage Max:
7V
Output Voltage Max:
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
380mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
2.5V 1.5A LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products