Low

TEXAS INSTRUMENTS  LP3943ISQ/NOPB  RGB/WHITE/BLUE LED DRIVER BOOST LLP24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Device Topology: Boost (Step Up)
  • Dimming Control Type: PWM
  • Driver Case Style: LLP
  • Input Voltage: 2.3V to 5.5V
  • Input Voltage Max: 5.5V
  • Input Voltage Min: 2.3V
  • LED Driver Application: Flashlight, Digital Cameras, Indicator Lamps
  • MSL: MSL 1 - Unlimited
  • No. of Outputs: 16
  • No. of Pins: 24
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 25mA
  • Output Voltage: -
  • Packaging: Cut Tape
  • SVHC: No SVHC (17-Dec-2014)
  • Switching Frequency: 400kHz
  • Topology: Boost (Step Up)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/247
  •  132/248

Availability

Availability:  581

(Available until stock is exhausted)


  • 581 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.756

Buy

Price

Quantity List Price Your Price
1 - 9 $2.41
10 - 24 $2.17
25 - 49 $1.89
50 - 99 $1.77
100 - 249 $1.75
250 - 499 $1.55
500 - 999 $1.19
1000+ $1.00

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
70R6635
PCA9552BS,118

PCA9552BS,118

NXP

PCA9552BS/HVQFN24/REEL13

PCA9552BS/HVQFN24/REEL13 ;ROHS COMPLIANT: YES

0

6000+ $1.10

Buy
    Per the manufacturer, more stock expected week of 9/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought