Low

TEXAS INSTRUMENTS  LP3881ES-1.2/NOPB  Fixed LDO Voltage Regulator, 1.291V to 5.5V, 75mV Dropout, 1.2Vout, 800mAout, TO-263-5

TEXAS INSTRUMENTS LP3881ES-1.2/NOPB
Manufacturer Part No:
LP3881ES-1.2/NOPB
Newark Part No.:
41K7636
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LP3881ES-1.2/NOPB is a 1.2V fixed output fast response ultra-low-dropout (LDO) Linear Regulator which can maintain output voltage regulation with minimum input to output voltage drop. Fabricated on a CMOS process, the device operates from two input vol...
  • Low ground pin current
  • 60nA Quiescent current in shutdown (typical)
  • 0.04%/A Load regulation
  • 1.5% Output accuracy (25°C)
  • Overtemperature and overcurrent protection

 

Product Information

Output Type:
Fixed
Input Voltage Min:
1.291V
Output Voltage Min:
Input Voltage Max:
5.5V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.2V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
800mA
Dropout Voltage Vdo:
75mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.2V 800mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products