Low

LP3878SD-ADJ/NOPB - 

Linear Voltage Regulator, Adjustable, 2.5V to 16V input, 1V to 5.5V/800 mA out, WSON-8

TEXAS INSTRUMENTS LP3878SD-ADJ/NOPB

The actual product may differ from image shown

Manufacturer Part No:
LP3878SD-ADJ/NOPB
Newark Part No.:
28X3607
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP3878SD-ADJ/NOPB is an adjustable output Voltage Regulator designed to provide high performance and low noise in applications requiring output voltages as low as 1V. Using an optimized VIP (vertically integrated PNP) process, the device delivers superior performances like ground pin current - typically 5.5 at 800mA load and 180 at 100µA load, low power shutdown of the device draws less than 10µA quiescent current when the SHUTDOWN/ pin is pulled low, precision output - ensured output voltage accuracy is 1% at room temperature and low noise of broadband output noise is only 18µV typical with a 10nF bypass capacitor.
  • Low power shutdown current and low ground pin current
  • Very low output noise
  • Designed for use with low-ESR ceramic capacitors
  • Low ground pin current at all loads
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Power Management, Computers & Computer Peripherals, Consumer Electronics, Medical, Signal Processing, Communications & Networking

Product Information

:
Adjustable
:
2.5V
:
16V
:
-
:
1V
:
5.5V
:
800mA
:
WSON
:
8Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 2.5V to 16V input, 1V to 5.5V/800 mA out, LLP-8

1,178 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on Oct 5, 2017

More stock available week commencing 11/20/17
$0.912 $ 0.91
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.912
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.