Low

TEXAS INSTRUMENTS  LP38693MP-3.3/NOPB  Fixed LDO Voltage Regulator, 2.7V to 10V, 330mV Dropout, 3.3Vout, 500mAout, SOT-223-5

TEXAS INSTRUMENTS LP38693MP-3.3/NOPB
Manufacturer Part No:
LP38693MP-3.3/NOPB
Newark Part No.:
28X3601
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LP38693MP-3.3/NOPB is a 3.3V fixed output low-dropout (LDO) CMOS Linear Regulator provide tight output tolerance (2% typical), extremely low-dropout (LDO) voltage and excellent AC performance using ultralow equivalent series resistance (ESR) ceramic output capacitors. The use of a PMOS power transistor means that no DC base-drive current is required to bias it, thus allowing ground pin current to remain below 100µA regardless of load current, input voltage or operating temperature.
  • 2% Output accuracy (25°C)
  • Precision (trimmed) band-gap reference
  • 1µA OFF-state quiescent current
  • Thermal overload protection
  • Fold-back current limiting
  • 55µA Ground pin current
  • Enable pin
  • Green product and no Sb/Br

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Dropout Voltage Vdo:
330mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 500mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Portable Devices
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.7V to 10V, 330mV Dropout, 3.3Vout, 500mAout, SOT-223-5

TEXAS INSTRUMENTS

892 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.563 Promotional price 10+ $0.563 Promotional price 25+ $0.563 Promotional price 50+ $0.563 Promotional price More pricing

Buy
LP38693MPX-3.3/NOPB

Linear Voltage Regulator IC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.685 4000+ $0.676 8000+ $0.667 12000+ $0.658 More pricing

Buy

Fixed LDO Voltage Regulator, 2.7V to 10V, 330mV Dropout, 3.3Vout, 500mAout, SOT-223-5

TEXAS INSTRUMENTS

433:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.40 10+ $1.25 25+ $1.16 50+ $1.04 More pricing

Buy
LP38693MP-3.3

IC,VOLT REGULATOR,FIXED,+3.3V,CMOS,SOT-223-4,4PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.885 2000+ $0.783 5000+ $0.771 10000+ $0.753

Buy

Associated Products