Low

LP38692MP-ADJ/NOPB - 

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 450mV drop, 1.25V to 9V/0.5A out, SOT-223-5

LP38692MP-ADJ/NOPB - LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 450mV drop, 1.25V to 9V/0.5A out, SOT-223-5

The actual product may differ from image shown

Manufacturer Part No:
LP38692MP-ADJ/NOPB
Newark Part No.:
28X3597
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP38692MP-ADJ/NOPB is a low-dropout CMOS Linear Regulator provides 2.5% precision reference voltage, extremely low dropout voltage (450mV at 1A load current, VOUT = 5V) and excellent AC performance utilizing ultralow equivalent series resistance (ESR) ceramic output capacitors. The low thermal resistance of the WSON allows the full operating current to be used even in high ambient temperature environments. The use of a PMOS power transistor means that no DC base drive current is required to bias it allowing ground pin current to remain below 100µA regardless of load current, input voltage or operating temperature. It features 450mV typical at 1A (typical 5V out) dropout voltage, 55µA typical at full load ground pin current and 2.5% (25°C) accuracy adjust pin voltage.
  • Precision (trimmed) band-gap reference
  • Thermal overload protection
  • Fold-back current limiting
  • 1µA Off-state quiescent current
  • Green product and no Sb/Br

Applications

Industrial, Computers & Computer Peripherals, Portable Devices

Product Information

:
Adjustable
:
5V
:
10V
:
-
:
1.25V
:
9V
:
1A
:
450mV
:
SOT-223
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

LDO Voltage Regulator, Adjustable, 5V to 10V in, 450mV drop, 1.25V to 9V/1A out, SOT-223-5

495 in stock

Each (Supplied on Cut Tape)

1+ $1.57 10+ $1.40 25+ $1.36 50+ $1.23 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$0.596 $ 0.60
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.596
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.