Low

TEXAS INSTRUMENTS  LP38691SD-ADJ/NOPB  LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 250mV drop, 1.25V to 9V/500mA out, LLP-6

TEXAS INSTRUMENTS LP38691SD-ADJ/NOPB
Manufacturer Part No:
LP38691SD-ADJ/NOPB
Newark Part No.:
41K7463
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
10V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.25V
Adjustable Output Voltage Max:
9V
Output Current:
500mA
Dropout Voltage Vdo:
250mV
LDO Regulator Case Style:
LLP
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 250mV drop, 1.25V to 9V/500mA out, WSON-6

TEXAS INSTRUMENTS

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.563 Promotional price 2000+ $0.563 Promotional price 4000+ $0.563 Promotional price 6000+ $0.563 Promotional price More pricing

Buy

IC, LDO 500MA, POWERWISE, LLP-6

TEXAS INSTRUMENTS

517:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.59 10+ $1.42 25+ $1.32 50+ $1.19 More pricing

Buy

Associated Products