Low

LP38690DT-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.7V to 10V, 650mV Dropout, 3.3Vout, 1Aout, TO-252-3

LP38690DT-3.3/NOPB - Fixed LDO Voltage Regulator, 2.7V to 10V, 650mV Dropout, 3.3Vout, 1Aout, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
LP38690DT-3.3/NOPB
Newark Part No.:
41K7439
Product Range
1A 3.3V LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP38690DT-3.3/NOPB is a 3.3V fixed output low-dropout (LDO) CMOS Linear Regulator provide tight output tolerance, extremely low-dropout (LDO) voltage and excellent AC performance utilizing ultra-low ESR ceramic output capacitors. The use of a PMOS power transistor means that no DC base drive current is required to bias it allowing ground pin current to remain below 100µA regardless of load current, input voltage or operating temperature.
  • 2.5% Output accuracy (25°C)
  • Precision (trimmed) band-gap reference
  • 1µA Off-state quiescent current
  • Thermal overload protection
  • Fold-back current limiting
  • 55µA Ground pin current
  • 2.5% Accuracy precision output voltage
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
Fixed
:
2.7V
:
10V
:
3.3V
:
-
:
-
:
1A
:
650mV
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
Each
:
1A 3.3V LDO Voltage Regulators
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,346 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.68 $ 1.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.68
10 + $1.51
100 + $1.21
500 + $1.00
1000 + $0.726
2500 + $0.715
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.