Low

LP38502ATJ-EV - 

Evaluation Board, 1.5A, LDO Voltage Regulator Stable With 10 µf I/O Capacitor, Vout 0.6V-5V

TEXAS INSTRUMENTS LP38502ATJ-EV
TEXAS INSTRUMENTS LP38502ATJ-EV

The actual product may differ from image shown

Manufacturer Part No:
LP38502ATJ-EV
Newark Part No.:
07P5489
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP38502ATJ-EV is an evaluation board for LP38502, a 1.5A low dropout (LDO) linear regulator in the TO263 thin package which has an adjustable output voltage (set by external resistors). This ultra low dropout linear regulator respond very quickly to step changes in load, which makes them suitable for low voltage microprocessor applications. Developed on a CMOS process, (utilizing a PMOS pass transistor), the LP38502A has low quiescent current that changes little with load current.
  • 2.7V to 5.5V input supply
  • Stable with 10µF input/output capacitor
  • Adjustable output voltage from 0.6V to 5V
  • Low ground pin current
  • 25nA quiescent current in shutdown mode
  • Ensured output current of 1.5A
  • Over temperature and over current protection

Applications

Portable Devices, Communications & Networking, Power Management, Consumer Electronics

Product Information

:
Texas Instruments
:
LP38502ATJ-ADJ
:
Power Management
:
Low Dropout Linear Regulator
:
Evaluation BoardLP38502ATJ-ADJ
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/23/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$50.45 $ 50.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $50.45
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.