Low

LP3470M5-3.08/NOPB - 

Voltage Detector, 0.5V-5.5V Supply, 3.08V Threshold, 1ms Delay, Active-Low, SOT-23-5

LP3470M5-3.08/NOPB - Voltage Detector, 0.5V-5.5V Supply, 3.08V Threshold, 1ms Delay, Active-Low, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP3470M5-3.08/NOPB
Newark Part No.:
28X3594
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP3470M5-3.08/NOPB is a Voltage Supervisor with open-drain output and programmable delay. The MicroPower voltage supervisory circuit designed to monitor voltages within 1% of reset threshold over-temperature. It provides maximum adjustability for power-on-reset (POR) and supervisory functions. The LP3470 asserts a reset signal whenever the VCC supply voltage falls below a reset threshold. The reset time-out period is adjustable using an external capacitor. Reset remains asserted for an interval (programmed by an external capacitor) after VCC has risen above the threshold voltage.
  • Programmable reset time-out period using an external capacitor
  • Immune to short VCC transients
  • Reset valid down to VCC = 0.5V
  • ±1% Reset threshold accuracy over-temperature
  • 16µA Typical low quiescent current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
3.08V
:
1Monitors
:
0.5V
:
5.5V
:
Active-Low
:
SOT-23
:
5Pins
:
1ms
:
-20°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Detector, 0.5V-5.5V Supply, 3.08V Threshold, 1ms Delay, Active-Low, SOT-23-5

348 in stock

Each (Supplied on Cut Tape)

1+ $1.56 10+ $1.32 25+ $1.23 50+ $1.15 More Pricing...

Add

TEXAS INSTRUMENTS

Voltage Supervisor, 0.5V-5.5V Supply, 1.01V Threshold, 1ms Delay, Active-Low, SOT-23-5

31 in stock

Each (Supplied on Cut Tape)

1+ $1.70 10+ $1.44 25+ $1.35 50+ $1.25 More Pricing...

Add
960 in stock

Each (Supplied on Cut Tape)

1+ $1.70 10+ $1.44 25+ $1.35 50+ $1.25 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.74 $ 0.74
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.74
2000 + $0.713
4000 + $0.70
6000 + $0.687
10000 + $0.66
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.