Low

TEXAS INSTRUMENTS  LP324MT/NOPB  Operational Amplifier, Quad, 4 Amplifier, 100 kHz, 0.05 V/µs, 3V to 32V, TSSOP, 14 Pins

TEXAS INSTRUMENTS LP324MT/NOPB
Technical Data Sheet (10.09KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
100kHz
Slew Rate:
0.05V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 32V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products