Low

LP2992IM5-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

LP2992IM5-3.3/NOPB - Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2992IM5-3.3/NOPB
Newark Part No.:
28X3591
Product Range
3.3V 250mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2992IM5-3.3/NOPB is a Micropower 250mA low-noise Ultra-low Dropout Regulator, using an optimized Vertically Integrated PNP (VIP) process, the LP2992 delivers unequalled performance in all specifications critical to battery-powered designs and stable with output capacitor equivalent series resistance (ESR) as low as 5mΩ which allows the use of ceramic capacitors on the output. This regulator available in fixed output voltage of 3.3V version.
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current in shutdown
  • Low ground pin current at all loads
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.2V
:
16V
:
3.3V
:
-
:
-
:
250mA
:
450mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3.3V 250mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

1,886 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.441 9000+ $0.428 24000+ $0.418

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

41K7301 - Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

41K7307 - Linear Voltage Regulator IC

61M7575 - IC, V REG, LINEAR, 3.3V, SMD

More Available From Our Partner Avnet
View pricing and availability
$0.473 $ 0.47
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.473
2000 + $0.445
4000 + $0.439
6000 + $0.434
10000 + $0.428
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.