Low

LP2992AIM5-5.0/NOPB - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 5Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS LP2992AIM5-5.0/NOPB

The actual product may differ from image shown

Manufacturer Part No:
LP2992AIM5-5.0/NOPB
Newark Part No.:
28X3588
Product Range
5V 250mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250mA
:
450mV
:
-40°C
:
-
:
Tape & Reel
:
-
:
16V
:
Fixed
:
125°C
:
5Pins
:
-
:
SOT-23
:
2.2V
:
5V 250mA LDO Voltage Regulators
:
5V
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LP2992AIM5-5.0/NOPB is a Micropower 250mA low-noise Ultra-low Dropout Regulator, using an optimized Vertically Integrated PNP (VIP) process, the LP2992 delivers unequalled performance in all specifications critical to battery-powered designs and stable with output capacitor equivalent series resistance (ESR) as low as 5mΩ which allows the use of ceramic capacitors on the output. This regulator available in fixed output voltage of 5V version.
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current in shutdown
  • Low ground pin current at all loads
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • Green product and no Sb/Br

Applications

Portable Devices, Consumer Electronics, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 5Vout, 250mAout, SOT-23-5

1,319 in stock
Add

Associated Products

Compare Selected