Low

TEXAS INSTRUMENTS  LP2992AIM5-3.3/NOPB  Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS LP2992AIM5-3.3/NOPB
Manufacturer Part No:
LP2992AIM5-3.3/NOPB
Newark Part No.:
28X3587
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LP2992AIM5-3.3/NOPB is a fixed-output, ultralow-dropout and Low-noise Regulator offers exceptional and cost-effective performance for battery-powered applications. Available in output voltages from 1.5 to 5V, the family has an output tolerance of 1% fo...
  • 1.5 to 5V Output voltage range
  • Wide supply voltage range (16V maximum)
  • Ultralow-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current in shutdown
  • Low ground pin current at all loads
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • 0.3Ω Typical (10Hz to 1MHz) low ZOUT
  • Over-temperature and overcurrent protection
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Output Voltage Min:
Input Voltage Max:
16V
Output Voltage Max:
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
250mA
Dropout Voltage Vdo:
450mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 250mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS

1,965 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.25 10+ $1.12 25+ $1.04 50+ $0.931 More pricing

Buy
LP2992AIM5X-3.3/NOPB

Linear Voltage Regulator IC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.502 9000+ $0.487 24000+ $0.475

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS

6,000:  in stock

Price for: Each (Supplied on Full Reel)

1000+ $0.521 2000+ $0.514 4000+ $0.507 6000+ $0.50 More pricing

Buy

IC, V REG, LINEAR, 3.3V, SMD

TEXAS INSTRUMENTS

806:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.10 10+ $0.983 25+ $0.913 50+ $0.819 More pricing

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 3.3Vout, 250mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.689 2000+ $0.606 10000+ $0.588 25000+ $0.574

Buy

Associated Products