Low

LP2992AIM5-1.5/NOPB - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 1.5Vout, 250mAout, SOT-23-5

LP2992AIM5-1.5/NOPB - Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 1.5Vout, 250mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2992AIM5-1.5/NOPB
Newark Part No.:
28X3586
Product Range
1.5V 250mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2992AIM5-1.5/NOPB is a 1.5V fixed output Linear Regulator designed to provide ultralow-dropout (LDO) and low noise in battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs. Dropout voltage - typically 450mV at 250mA load and 5mV at 1mA load. Ground pin current - typically 1500µA at 250mA load and 75µA at 1mA load. Enhanced stability - the device is stable with output capacitor equivalent series resistance (ESR) as low as 5mΩ which allows the use of ceramic capacitors on the output. Sleep mode - less than 1µA quiescent current when ON/OFF pin is pulled low. Low noise - by adding a 10nF bypass capacitor, output noise can be reduced to 30µV (typical).
  • Ultralow-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • Low ground pin current at all loads
  • 1% Output voltage accuracy
  • High peak current capability
  • 0.3Ω Low ZOUT (10Hz to 1MHz)
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.2V
:
16V
:
1.5V
:
-
:
-
:
250mA
:
450mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
1.5V 250mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 1.5Vout, 250mAout, SOT-23-5

1,169 in stock

Each (Supplied on Cut Tape)

1+ $0.171 Promotional price 10+ $0.171 Promotional price 25+ $0.171 Promotional price 50+ $0.171 Promotional price 100+ $0.171 Promotional price 250+ $0.171 Promotional price 500+ $0.171 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/3/18

Contact me when back in stock

Alternatives Available

41K7275 - Fixed LDO Voltage Regulator, 2.2V to 16V, 450mV Dropout, 1.5Vout, 250mAout, SOT-23-5

$0.473 $ 0.47
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.473
2000 + $0.445
4000 + $0.439
6000 + $0.434
10000 + $0.428
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.