Low

LP2987IM-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.1V to 16V, 180mV Dropout, 3.3Vout, 200mAout, SOIC-8

LP2987IM-3.3/NOPB - Fixed LDO Voltage Regulator, 2.1V to 16V, 180mV Dropout, 3.3Vout, 200mAout, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LP2987IM-3.3/NOPB
Newark Part No.:
41K7082
Product Range
3.3V 200mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2987IM-3.3/NOPB is a 3.3V fixed output ultra-low-dropout (LDO) Linear Regulator with programmable power-ON reset delay which can be implemented using a single external capacitor. Using an optimized VIP (Vertically integrated PNP) process, these regulators deliver superior performance. The dropout voltage is 180mV at 200mA load and 1mV at 1mA load (typical). Ground pin current is 1mA at 200mA load and 200μA at 10mA load (typical). The error flag goes low when the output drops approximately 5% below nominal. This pin also provides a power-ON reset signal if a capacitor is connected to the DELAY pin.
  • Power-ON reset delay requires only one component
  • Specified continuous output current 200mA
  • >250mA Specified peak output current
  • <2μA Quiescent current when shutdown
  • Low ground pin current at all loads
  • Wide supply voltage range (16V Maximum)
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.1V
:
16V
:
3.3V
:
-
:
-
:
200mA
:
180mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
3.3V 200mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$1.61 $ 1.61
Price for:
Each
Multiple: 95 Minimum: 380
Quantity Price
380 + $1.61
500 + $1.41
1000 + $1.17
2500 + $1.09
5000 + $1.05
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.