Low

LP2985AIM5-4.5/NOPB - 

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 4.5Vout, 150mAout, SOT-23-5

LP2985AIM5-4.5/NOPB - Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 4.5Vout, 150mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2985AIM5-4.5/NOPB
Newark Part No.:
55K6862
Product Range
4.5V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2985AIM5-4.5/NOPB is a 4.5V fixed output low-noise ultra-low-dropout (LDO) Linear Regulator delivers up to 150mA output current and only requires 300mV dropout voltage of input to output. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance for all battery-powered designs. The device provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. The device is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mΩ.
  • Ultra-low-dropout voltage
  • Ensured 150mA Output current
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current when shut down
  • Low ground pin current at all loads
  • 1% Output voltage accuracy
  • High peak current capability
  • 0.3Ω Low ZOUT (10Hz to 1MHz)
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.5V
:
16V
:
4.5V
:
-
:
-
:
150mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
4.5V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 4.5Vout, 150mAout, SOT-23-5

2,000 in stock

Each (Supplied on Full Reel)

1000+ $0.35 2000+ $0.333 4000+ $0.322 6000+ $0.31 10000+ $0.298 More Less

1,785 in stock

Each (Supplied on Cut Tape)

1+ $0.86 10+ $0.71 25+ $0.626 50+ $0.542 100+ $0.458 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

367 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.86 $ 0.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.71
25 + $0.626
50 + $0.542
100 + $0.458
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.