Low

LP2985AIM5-3.0/NOPB - 

Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3Vout, 150mAout, SOT-23-5

LP2985AIM5-3.0/NOPB - Fixed LDO Voltage Regulator, 2.5V to 16V, 280mV Dropout, 3Vout, 150mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2985AIM5-3.0/NOPB
Newark Part No.:
28X3578
Product Range
3V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2985AIM5-3.0/NOPB is a Micropower low-noise Ultra-low Dropout Regulator delivers up to 150mA output current and only requires 300mV dropout voltage of input to output. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985-N delivers unequalled performance for all battery-powered designs. The regulator provides 1% tolerance precision output voltage with only 75µA quiescent current at 1mA load and 850µA at 150mA load. By adding a 10nF bypass capacitor, the output noise can be reduced to 30µVRMS in a 30kHz bandwidth. This regulator is designed to work with a ceramic output capacitor with equivalent series resistance (ESR) as low as 5mΩ and is available with fixed output voltage of 3V.
  • Ultra low-dropout voltage
  • Requires minimum external components
  • Stable with low-ESR output capacitor
  • <1µA Quiescent current in shutdown
  • Low ground pin current at all loads
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • Over-temperature and overcurrent protection
  • Custom voltages available
  • Ceramic type output capacitor

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.5V
:
16V
:
3V
:
-
:
-
:
150mA
:
300mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

6000+ $0.222 9000+ $0.206

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.254 $ 0.25
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
1000 + $0.35
2000 + $0.333
4000 + $0.322
6000 + $0.31
10000 + $0.298
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.