Low

TEXAS INSTRUMENTS  LP2985AIM5-2.7/NOPB  IC, LDO VOLT REG, 2.7V, 150mA, 5-SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 41K6883
  • Manufacturer Part No LP2985AIM5-2.7/NOPB

Product Information


  • Dropout Voltage Vdo: 280mV
  • Input Voltage Max: 16V
  • Input Voltage Min: 2.5V
  • LDO Regulator Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 150mA
  • Output Voltage Nom.: 2.7V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  1,801

(Available until stock is exhausted)


  • 1,801 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.246

Buy

Price

Quantity List Price Your Price
1 - 9 $0.816 Promotional price $0.246
10 - 99 $0.65 Promotional price $0.246
100 - 999 $0.484 Promotional price $0.246
1000+ $0.336 Promotional price $0.246

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought