Low

LP2985AIM5-2.0/NOPB - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 2Vout, 150mAout, SOT-23-5

LP2985AIM5-2.0/NOPB - Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 2Vout, 150mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2985AIM5-2.0/NOPB
Newark Part No.:
41K6880
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2985AIM5-2.0/NOPB is a 2V fixed output low-noise low-dropout (LDO) Linear Regulator designed to provide high performance and low noise in applications requiring output voltages ≤2V. Using an optimized VIP (Vertically integrated PNP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs. Ground pin current is typically 825µA at 150mA load and 75µA at 1mA load. The device is stable with output capacitor ESR as low as 5mΩ, which allows the use of ceramic capacitors on the output.
  • Requires minimum external components
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all loads
  • 1% Output voltage accuracy
  • High peak current capability
  • 0.3Ω Typical low ZOUT (10Hz to 1MHz)
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

:
Fixed
:
2.2V
:
16V
:
2V
:
-
:
-
:
150mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

615 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.254 $ 0.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.86
10 + $0.71
25 + $0.626
50 + $0.542
100 + $0.458
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.