Low

LP2985AIM5-1.8/NOPB - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

LP2985AIM5-1.8/NOPB - Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2985AIM5-1.8/NOPB
Newark Part No.:
41K6877
Product Range
1.8V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2985AIM5-1.8/NOPB is a 150mA fixed-output Voltage Regulator designed to provide high performance and low noise in applications requiring output voltages ≤2V. Using an optimized VIP (Vertically Integrated PNP) process, the LP2985 delivers unequalled performance in all specifications critical to battery-powered design. This voltage regulator is stable with output capacitor ESR as low as 5mΩ, which allows the use of ceramic capacitors on the output.
  • Requires minimum external components
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all load currents
  • 1% A Grade output voltage accuracy
  • High peak current capability
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Portable Devices, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.2V
:
16V
:
1.8V
:
-
:
-
:
150mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
1.8V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

1,000 in stock

Each (Supplied on Full Reel)

1000+ $0.35 2000+ $0.333 4000+ $0.322 6000+ $0.31 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.86 $ 0.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.71
25 + $0.626
50 + $0.542
100 + $0.458
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.