TEXAS INSTRUMENTS  LP2985AIM5-1.8/NOPB  Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985AIM5-1.8/NOPB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28X3577
  • Manufacturer Part No LP2985AIM5-1.8/NOPB

Product Information


  • Input Voltage Min 2.2V
  • Input Voltage Max 16V
  • Output Voltage Nom. 1.8V
  • Output Current 150mA
  • Dropout Voltage Vdo 280mV
  • LDO Regulator Case Style SOT-23
  • No. of Pins 5Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  2,000


  • 2,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $0.354 $0.354

Buy

Price

Quantity List Price
1000 - 1999 $0.354
2000 - 4999 $0.299
5000 - 9999 $0.297
10000 - 24999 $0.285
25000+ $0.277
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K6877
LP2985AIM5-1.8/NOPB

LP2985AIM5-1.8/NOPB

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

Availability:​ 1,670  

Price for: Each (Supplied on Cut Tape)

1+ $0.823 10+ $0.686 100+ $0.447

Buy

see cut-off times

More stock available week commencing 6/27/16
41K6899
LP2985AIM5X-1.8/NOPB

LP2985AIM5X-1.8/NOPB

TEXAS INSTRUMENTS

IC,VOLT REGULATOR,FIXED,+1.8V,BIPOLAR,TSOP,5PIN,PLASTIC

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $0.299 9000+ $0.285 24000+ $0.277

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought