Low

LP2985A-50DBVT - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 5Vout, 150mAout, SOT-23-5

LP2985A-50DBVT - Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 5Vout, 150mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2985A-50DBVT
Newark Part No.:
14M2067
Product Range
5V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2985A-50DBVT is a 5V fixed output low-noise low-dropout (LDO) Linear Regulator with an output tolerance of 1% and is capable of delivering 150mA continuous load current. Standard regulator features such as overcurrent and overtemperature protection are included. A PNP pass element allows a typical dropout of 280mV at 150mA load current and 7mV at 1mA load. The use of a vertical PNP process allows for quiescent currents that are considerably lower than those associated with traditional lateral PNP regulators.
  • Low quiescent current - 850μA at full load at 150mA
  • 0.01μA Shutdown current
  • Low noise - 30μVrms with 10nF bypass capacitor
  • Stable with low-ESR capacitors including ceramic
  • Overcurrent and thermal protection
  • High peak-current capability
  • ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)

Applications

Portable Devices, Consumer Electronics, Audio, Power Management

Product Information

:
Fixed
:
2.2V
:
16V
:
5V
:
-
:
-
:
150mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
5V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

386 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.391 $ 0.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.14
10 + $0.972
25 + $0.897
50 + $0.822
100 + $0.747
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.