Low

LP2985A-33DBVR - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985A-33DBVR

The actual product may differ from image shown

Manufacturer Part No:
LP2985A-33DBVR
Newark Part No.:
28X3576
Product Range
3.3V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2985A-33DBVR is a 3.3V fixed output low-noise low-dropout (LDO) Linear Regulator with an output tolerance of 1% and is capable of delivering 150mA continuous load current. Standard regulator features such as overcurrent and overtemperature protection are included. A PNP pass element allows a typical dropout of 280mV at 150mA load current and 7mV at 1mA load. The use of a vertical PNP process allows for quiescent currents that are considerably lower than those associated with traditional lateral PNP regulators.
  • Low quiescent current - 850μA at full load at 150mA
  • 0.01μA Shutdown current
  • Low noise - 30μVrms with 10nF bypass capacitor
  • Stable with low-ESR capacitors including ceramic
  • Overcurrent and thermal protection
  • High peak-current capability
  • ESD protection exceeds JESD 22 - 2000V Human-body model (A114-A), 200V Machine model (A115-A)

Applications

Portable Devices, Consumer Electronics, Audio, Power Management

Product Information

:
Fixed
:
2.2V
:
16V
:
3.3V
:
-
:
-
:
150mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3.3V 150mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

477 in stock

Each (Supplied on Cut Tape)

1+ $0.703 10+ $0.589 100+ $0.38 1000+ $0.304 More Pricing...

Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

3,031 in stock

Each (Supplied on Cut Tape)

1+ $0.695 10+ $0.58 100+ $0.375 1000+ $0.30

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/18/17

Contact me when back in stock

Alternatives Available

43J9350 - Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

43J9351 - Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

37K0468 - IC, LDO VOLT REG, 3.3V, 150mA, 5-SOT-23

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.257 $ 0.26
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.257
9000 + $0.247
24000 + $0.238
48000 + $0.228
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.