Low

TEXAS INSTRUMENTS  LP2985A-18DBVR  Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985A-18DBVR
Manufacturer Part No:
LP2985A-18DBVR
Newark Part No.:
71J5034
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Output Voltage Min:
Input Voltage Max:
16V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
280mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1.8V 150mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

500+ $0.51 1000+ $0.453 2500+ $0.425

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 1.8Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.654 10+ $0.545 100+ $0.352 1000+ $0.282 More pricing

Buy

Associated Products