Low

TEXAS INSTRUMENTS  LP2985-33DBVT  Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS LP2985-33DBVT
Manufacturer Part No:
LP2985-33DBVT
Newark Part No.:
43J9347
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Output Voltage Min:
Input Voltage Max:
16V
Output Voltage Max:
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
280mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
150mA 3.3V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.203 9000+ $0.194 24000+ $0.188

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

2,773 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.484 10+ $0.403 100+ $0.26 1000+ $0.208 More pricing

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V In, 280mV Dropout, 3.3V/150mA Out, SOT-23-5

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.399 2500+ $0.375

Buy

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

2,466:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.54 10+ $1.27 100+ $0.771

Buy

Associated Products