Low

LP2985-33DBVR - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

LP2985-33DBVR - Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2985-33DBVR
Newark Part No.:
43J9346
Product Range
3.3V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The LP2985-33DBVR is a fixed-output, low-dropout Voltage Regulator, offers exceptional, cost-effective performance for both portable and non-portable applications. Available in voltages of 1.8, 2.5, 2.8, 2.9, 3, 3.1, 3.3, 5 and 10V, the family has an output tolerance of 1% for the A version (1.5% for the non-A version) and is capable of delivering 150mA continuous load current. Standard regulator features, such as over-current and over-temperature protection, are included.
  • Output Tolerance of 1% (A Grade) and 1.5% (Standard Grade)
  • Ultra-low Dropout, Typically 280mV at Full Load of 150mA and 7mV at 1mA
  • 16V Maximum Wide VIN Range
  • 850μA at Full Load at 150mA Low IQ
  • 0.01μA Typical Shutdown Current
  • 30μVRMS with 10nF Bypass Capacitor Low Noise
  • Stable with Low-ESR Capacitors, Including Ceramic
  • Overcurrent and Thermal Protection
  • High Peak-current Capability
  • Green Product, No Sb/Br

Applications

Portable Devices, Consumer Electronics

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.2V
:
16V
:
3.3V
:
-
:
-
:
150mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
3.3V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

24,000 in stock

Each (Supplied on Full Reel)

3000+ $0.207 6000+ $0.205 12000+ $0.202 18000+ $0.198 More Pricing...

Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 3.3Vout, 150mAout, SOT-23-5

8,541 in stock

Each (Supplied on Cut Tape)

1+ $1.00 10+ $0.852 25+ $0.786 50+ $0.72 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,013 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.58 $ 0.58
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
25 + $0.481
50 + $0.396
100 + $0.31
250 + $0.289
500 + $0.269
1000 + $0.248
2500 + $0.225
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.