Low

TEXAS INSTRUMENTS  LP2985-28DBVR  LDO, FIXED, 2.8V, 150mA, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 280mV
  • Input Voltage Max: 16V
  • Input Voltage Min: 2.2V
  • LDO Regulator Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 150mA
  • Output Voltage Nom.: 2.8V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/27/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.248

Buy

Price

Quantity List Price
1000+ $0.248

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
43J9344
LP2985-28DBVR

LP2985-28DBVR

TEXAS INSTRUMENTS

LDO, FIXED, 2.8V, 150mA, SOT-23-5, FULL REEL

LDO, FIXED, 2.8V, 150mA, SOT-23-5, FULL REEL; Input Voltage Min:2.2V; Input Voltage Max:16V; Output Current:150mA; Dropout Voltage Vdo:280mV; LDO Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.203 24000+ $0.195 45000+ $0.191

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought