Low

TEXAS INSTRUMENTS  LP2985-18DBVR  LDO, FIXED, 1.8V, 150mA, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 280mV
  • Input Voltage Max: 16V
  • Input Voltage Min: 2.2V
  • LDO Regulator Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 5
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 150mA
  • Output Voltage Nom.: 1.8V
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.228

Buy

Price

Quantity List Price
1000+ $0.228

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87X5798
LP2985-18DBVR

LP2985-18DBVR

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 1.8V, 150MA, 5-SOT-23

IC, LDO VOLT REG, 1.8V, 150MA, 5-SOT-23

  Write a Review | Ask a Question

6,000

1000+ $0.356 5000+ $0.323

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought