Low

LP2985-10DBVR - 

Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 10Vout, 150mAout, SOT-23-5

LP2985-10DBVR - Fixed LDO Voltage Regulator, 2.2V to 16V, 280mV Dropout, 10Vout, 150mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2985-10DBVR
Newark Part No.:
87W8530
Product Range
10V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2985-10DBVR is a 150mA 10V low quiescent current low noise fixed-output low-dropout regulator available in voltage of 10V, the family has an output tolerance of 1.5% for the non-A version and is capable of delivering 150mA continuous load current. Standard regulator features, such as over-current and over-temperature protection are included.
  • 0.01μA Typical Shutdown current
  • 30μVRMS Low noise with 10nF bypass capacitor
  • Stable with low-ESR capacitors, including ceramic
  • Over-current and thermal protection
  • High peak-current capability
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Portable Devices

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.2V
:
16V
:
10V
:
-
:
-
:
150mA
:
280mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
10V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $0.405 2500+ $0.38

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

184 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.15 $ 0.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.577
10 + $0.481
100 + $0.31
1000 + $0.248
2000 + $0.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.