Low

LP2981IM5-3.3/NOPB - 

Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

LP2981IM5-3.3/NOPB - Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 3.3Vout, 100mAout, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LP2981IM5-3.3/NOPB
Newark Part No.:
28X3572
Product Range
3.3V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2981IM5-3.3/NOPB is a 3.3V fixed output ultra-low-dropout (LDO) Linear Regulator designed specifically to meet the requirements of battery-powered applications. Using an optimized vertically integrated PNP (VIP) process, the device delivers unequaled performance in all specifications critical to battery-powered designs, Dropout voltage - typically 200mV at 100mA load and 7mV at 1mA load. Ground pin current - typically 600μA at 100mA load and 80μA at 1mA load. Sleep mode - less than 1μA quiescent current when ON/OFF pin is pulled low.
  • Ultra-low-dropout voltage
  • <1µA Quiescent current when shutdown
  • Low ground pin current at all load currents
  • High peak current capability (300mA Typical)
  • Fast dynamic response to line and load
  • Low ZOUT over wide frequency range
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.1V
:
16V
:
3.3V
:
-
:
-
:
100mA
:
200mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3.3V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.333 $ 0.33
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
1000 + $0.424
2000 + $0.398
4000 + $0.393
6000 + $0.388
10000 + $0.383
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.