Low

TEXAS INSTRUMENTS  LP2981AIM5-3.6/NOPB  Fixed LDO Voltage Regulator, 2.1V to 16V, 200mV Dropout, 3.6Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS LP2981AIM5-3.6/NOPB
Manufacturer Part No:
LP2981AIM5-3.6/NOPB
Newark Part No.:
41K6772
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Output Voltage Min:
Input Voltage Max:
16V
Output Voltage Max:
Fixed Output Voltage Nom.:
3.6V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
200mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
100mA 3.6V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor